DDA500N-D2PP-1205-001

DigiKey Part Number
285-DDA500N-D2PP-1205-001-ND
Manufacturer
Manufacturer Product Number
DDA500N-D2PP-1205-001
Description
DC/DC DIN RAIL SUP 12V 5V 500W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DDA500N-D2PP-1205-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
2
DC Voltage - Input (Min)
9V
DC Voltage - Input (Max)
53V
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A, 20A
Power (Watts)
500W
Applications
ITE (Commercial)
Efficiency
95%
Operating Temperature
-40°C ~ 100°C
Features
Adjustable Output, Remote On/Off, Remote Sense
Size / Dimension
4.53" L x 1.44" W x 4.86" H (115.1mm x 36.6mm x 123.4mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,046.21000¥2,046.21
25¥2,000.82480¥50,020.62