DDA250N-S1PX-12-001 | |
---|---|
DigiKey Part Number | 285-DDA250N-S1PX-12-001-ND |
Manufacturer | |
Manufacturer Product Number | DDA250N-S1PX-12-001 |
Description | DC/DC DIN RAIL SUPPLY 12V 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DDA250N-S1PX-12-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 53V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 250W | |
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 100°C | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Size / Dimension | 4.53" L x 1.44" W x 4.86" H (115.1mm x 36.6mm x 123.4mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,500.59000 | ¥1,500.59 |
25 | ¥1,273.23880 | ¥31,830.97 |