DDR-120A-12 | |
---|---|
DigiKey Part Number | 1866-5026-ND |
Manufacturer | |
Manufacturer Product Number | DDR-120A-12 |
Description | DC/DC DIN RAIL SUPPLY 12V 100W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DDR-120A-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 18V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial), Railway | |
Efficiency | 88.5% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | |
Approval Agency | CE, EAC | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥629.28000 | ¥629.28 |
5 | ¥575.01400 | ¥2,875.07 |
10 | ¥553.11100 | ¥5,531.11 |
25 | ¥525.42080 | ¥13,135.52 |