Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
324 In Stock | 1 : ¥327.98000 Box | Box | Active | DC | 1 | 9V | 36V | 5V | - | - | - | - | - | 2.7A | 13.5W | ITE (Commercial) | 80% | -40°C ~ 70°C | 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) | CB | 62368-1 | |||
160 In Stock | 1 : ¥327.98000 Box | Box | Active | DC | 1 | 9V | 36V | 12V | - | - | - | - | - | 1.25A | 15W | ITE (Commercial) | 82% | -40°C ~ 70°C | 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) | CB | 62368-1 | |||
130 In Stock | 1 : ¥327.98000 Box | Box | Active | DC | 1 | 9V | 36V | 9V | - | - | - | - | - | 1.5A | 13.5W | ITE (Commercial) | 81% | -40°C ~ 70°C | 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) | CB | 62368-1 | |||
26 In Stock | 1 : ¥327.98000 Box | Box | Active | DC | 1 | 9V | 36V | 3.3V | - | - | - | - | - | 3.5A | 11.5W | ITE (Commercial) | 79% | -40°C ~ 70°C | 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) | CB | 62368-1 | |||
5 In Stock | 1 : ¥327.98000 Box | Box | Active | DC | 1 | 9V | 36V | 24V | - | - | - | - | - | 630mA | 15W | ITE (Commercial) | 83% | -40°C ~ 70°C | 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) | CB | 62368-1 | |||
1 In Stock | 1 : ¥327.98000 Box | Box | Active | DC | 1 | 9V | 36V | 15V | - | - | - | - | - | 1A | 15W | ITE (Commercial) | 83% | -40°C ~ 70°C | 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) | CB | 62368-1 |