Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 13.5W | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 70°C | |
Size / Dimension | 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.98000 | ¥327.98 |
5 | ¥318.14200 | ¥1,590.71 |
10 | ¥308.30300 | ¥3,083.03 |
25 | ¥295.18360 | ¥7,379.59 |
100 | ¥275.50460 | ¥27,550.46 |