Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥1,559.86000 Box | Box | Active | AC or DC | 1 | 90 ~ 305 VAC | 127V | 431V | 48V | - | - | - | - | - | 5A | 240W | 4 kV | ITE (Commercial) | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, PMBus™ | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,559.86000 Box | Box | Active | AC or DC | 1 | 90 ~ 305 VAC | 127V | 431V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, PMBus™ | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,559.86000 Box | Box | Active | AC or DC | 1 | 90 ~ 305 VAC | 127V | 431V | 12V | - | - | - | - | - | 20A | 240W | 4 kV | ITE (Commercial) | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, PMBus™ | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 8 : ¥1,485.98500 Box | Box | Active | AC or DC | 1 | 90 ~ 305 VAC | 127V | 431V | 36V | - | - | - | - | - | 6.6A | 238W | 4 kV | ITE (Commercial) | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, PMBus™ | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC, UKCA | 62368-1 |