TLC59208FIPWR

DigiKey Part Number
296-36508-2-ND - Tape & Reel (TR)
296-36508-1-ND - Cut Tape (CT)
296-36508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59208FIPWR
Description
IC LED DRVR LIN PWM 50MA 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear PWM Dimming 50mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59208FIPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
50mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.90000¥15.90
10¥14.31500¥143.15
25¥13.50280¥337.57
100¥11.50330¥1,150.33
250¥10.80084¥2,700.21
500¥9.45088¥4,725.44
1,000¥7.83071¥7,830.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.29066¥14,581.32
6,000¥7.02064¥42,123.84
10,000¥6.75062¥67,506.20
Manufacturers Standard Package