TPS73601MDBVREP | |
---|---|
DigiKey Part Number | 296-20789-2-ND - Tape & Reel (TR) 296-20789-1-ND - Cut Tape (CT) 296-20789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73601MDBVREP |
Description | IC REG LIN POS ADJ 400MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601MDBVREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.16742 | ¥81,502.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥46.95200 | ¥469.52 |
25 | ¥44.38560 | ¥1,109.64 |
100 | ¥38.46620 | ¥3,846.62 |
250 | ¥36.49388 | ¥9,123.47 |
500 | ¥32.74596 | ¥16,372.98 |
1,000 | ¥27.61704 | ¥27,617.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.15000 | ¥54.15 |
10 | ¥48.61800 | ¥486.18 |
25 | ¥45.96080 | ¥1,149.02 |
100 | ¥39.83160 | ¥3,983.16 |
250 | ¥37.78928 | ¥9,447.32 |
500 | ¥33.90830 | ¥16,954.15 |
1,000 | ¥28.59733 | ¥28,597.33 |