ABM10-165-38.400MHZ-T3 | |
---|---|
DigiKey Part Number | 535-13191-2-ND - Tape & Reel (TR) 535-13191-1-ND - Cut Tape (CT) 535-13191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-165-38.400MHZ-T3 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-165-38.400MHZ-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | -15ppm, +20ppm | |
Frequency Tolerance | - | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥7.39700 | ¥73.97 |
50 | ¥7.22140 | ¥361.07 |
100 | ¥6.19020 | ¥619.02 |
500 | ¥6.05474 | ¥3,027.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.05473 | ¥18,164.19 |