3100AT51A7200001E | |
---|---|
DigiKey Part Number | 712-3100AT51A7200001ETR-ND - Tape & Reel (TR) 712-3100AT51A7200001ECT-ND - Cut Tape (CT) 712-3100AT51A7200001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3100AT51A7200001E |
Description | RF ANT 6.7GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.7GHz Chip RF Antenna 3.1GHz ~ 10.3GHz 1.5dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (3GHz ~ 4GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 6.7GHz | |
Frequency Range | 3.1GHz ~ 10.3GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 1.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥16.48400 | ¥164.84 |
25 | ¥15.55040 | ¥388.76 |
100 | ¥13.25000 | ¥1,325.00 |
250 | ¥12.44136 | ¥3,110.34 |
500 | ¥10.88632 | ¥5,443.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.69887 | ¥7,698.87 |