EMIF02-SPK02F2 | |
---|---|
DigiKey Part Number | 497-17877-2-ND - Tape & Reel (TR) 497-17877-1-ND - Cut Tape (CT) 497-17877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF02-SPK02F2 |
Description | IC EMI FILTER ESD PROT SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 3rd Order Low Pass 2 Channel R = 800mOhms, C = 315pF 5-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EMIF02-SPK02F2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 20MHz (Cutoff) | |
Attenuation Value | 45dB @ 900MHz | |
Resistance - Channel (Ohms) | 0.35 | |
Values | R = 800mOhms, C = 315pF | |
ESD Protection | Yes | |
Operating Temperature | - | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, FCBGA | |
Size / Dimension | 0.050" L x 0.035" W (1.26mm x 0.89mm) | |
Height | 0.028" (0.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.24080 | ¥81.02 |
50 | ¥3.13180 | ¥156.59 |
100 | ¥2.97030 | ¥297.03 |
250 | ¥2.48440 | ¥621.10 |
500 | ¥1.92808 | ¥964.04 |
1,000 | ¥1.83626 | ¥1,836.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.62023 | ¥8,101.15 |
10,000 | ¥1.51221 | ¥15,122.10 |
25,000 | ¥1.43660 | ¥35,915.00 |