LMZ21700SILT | |
---|---|
DigiKey Part Number | 296-38544-2-ND - Tape & Reel (TR) 296-38544-1-ND - Cut Tape (CT) 296-38544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ21700SILT |
Description | DC DC CONVERTER 0.9-6V 4W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 650mA 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ21700SILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 650mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
10 | ¥40.47400 | ¥404.74 |
25 | ¥38.26440 | ¥956.61 |
100 | ¥33.16270 | ¥3,316.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.11720 | ¥5,529.30 |
500 | ¥21.04796 | ¥10,523.98 |