EMI7112FCTAG | |
---|---|
DigiKey Part Number | EMI7112FCTAGOSTR-ND - Tape & Reel (TR) EMI7112FCTAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMI7112FCTAG |
Description | FILTER LC(PI) 250PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel C = 250pF (Total) 350 mA 5-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 20MHz (Cutoff) | |
Attenuation Value | 40dB @ 700MHz | |
Resistance - Channel (Ohms) | 0.35 | |
Current | 350 mA | |
Values | C = 250pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Size / Dimension | 0.050" L x 0.035" W (1.26mm x 0.89mm) | |
Height | 0.025" (0.64mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥3.00600 | ¥75.15 |
100 | ¥2.23240 | ¥223.24 |
250 | ¥1.88896 | ¥472.24 |
500 | ¥1.80310 | ¥901.55 |
1,000 | ¥1.33087 | ¥1,330.87 |