TPS63011YFFT | |
---|---|
DigiKey Part Number | 296-TPS63011YFFTTR-ND - Tape & Reel (TR) 296-TPS63011YFFTCT-ND - Cut Tape (CT) 296-TPS63011YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63011YFFT |
Description | IC REG BCK BST PROG 2A 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.8V, 3.3V 1 Output 2A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63011YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.83500 | ¥198.35 |
25 | ¥18.75120 | ¥468.78 |
100 | ¥16.24970 | ¥1,624.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.41668 | ¥3,854.17 |
500 | ¥13.83336 | ¥6,916.68 |
1,250 | ¥11.66672 | ¥14,583.40 |
2,500 | ¥11.08337 | ¥27,708.42 |
6,250 | ¥10.66670 | ¥66,666.88 |