SD15LC | |
---|---|
DigiKey Part Number | 1655-SD15LCTR-ND - Tape & Reel (TR) 1655-SD15LCCT-ND - Cut Tape (CT) 1655-SD15LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD15LC |
Description | TVS DIODE 15VWM 31.8VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 31.8V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 31.8V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26510 | ¥126.51 |
500 | ¥1.12096 | ¥560.48 |
1,000 | ¥0.87229 | ¥872.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78073 | ¥2,342.19 |
6,000 | ¥0.76327 | ¥4,579.62 |
9,000 | ¥0.67604 | ¥6,084.36 |
30,000 | ¥0.66731 | ¥20,019.30 |
75,000 | ¥0.56700 | ¥42,525.00 |
150,000 | ¥0.54519 | ¥81,778.50 |