TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,569 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | 26V | 56V | 6A (8/20µs) | 350W | No | Ethernet, USB | 5pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
53,700 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.36985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 18V (Max) | 20V | 45V | 8A (8/20µs) | 350W | No | Ethernet, USB | 5pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
11,950 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.36985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 8V (Max) | 8.5V | 18.5V | 17A (8/20µs) | 350W | No | Ethernet, USB | 5pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
442 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | 16.7V | 31.8V | 10A (8/20µs) | 350W | No | USB | 5pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
33 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 4V | 19V | 20A (8/20µs) | 350W | No | Ethernet, USB | 5pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
30 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 18.3V | 17A (8/20µs) | 350W | Yes | Ethernet, USB | 5pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
29 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | 13.3V | 28.6V | 11A (8/20µs) | 350W | Yes | Ethernet, USB | 5pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 |