SD05LC | |
---|---|
DigiKey Part Number | 1655-SD05LCTR-ND - Tape & Reel (TR) 1655-SD05LCCT-ND - Cut Tape (CT) 1655-SD05LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05LC |
Description | TVS DIODE 5VWM 18.3VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.3V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18.3V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26510 | ¥126.51 |
500 | ¥1.12092 | ¥560.46 |
1,000 | ¥0.87226 | ¥872.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78070 | ¥2,342.10 |
6,000 | ¥0.76324 | ¥4,579.44 |
9,000 | ¥0.67602 | ¥6,084.18 |
30,000 | ¥0.66729 | ¥20,018.70 |
75,000 | ¥0.56698 | ¥42,523.50 |
150,000 | ¥0.54517 | ¥81,775.50 |