MS155-20F | |
---|---|
DigiKey Part Number | 2333-MS155-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS155-20F |
Description | RF SHIELD 0.453"X0.610" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.453" (11.50mm) X 0.610" (15.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS155-20F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.091" (2.30mm) | |
Length - Overall | 0.610" (15.50mm) | |
Width - Overall | 0.453" (11.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.36800 | ¥93.68 |
25 | ¥8.89560 | ¥222.39 |
170 | ¥7.30706 | ¥1,242.20 |
340 | ¥6.83024 | ¥2,322.28 |
510 | ¥6.03620 | ¥3,078.46 |
1,020 | ¥4.76535 | ¥4,860.66 |
2,550 | ¥4.44767 | ¥11,341.56 |
4,930 | ¥4.22528 | ¥20,830.63 |