TPS62110MRSAREP | |
---|---|
DigiKey Part Number | 296-22462-2-ND - Tape & Reel (TR) 296-22462-1-ND - Cut Tape (CT) 296-22462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62110MRSAREP |
Description | IC REG BUCK ADJ 1.5A 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62110MRSAREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.08000 | ¥84.08 |
10 | ¥75.95000 | ¥759.50 |
25 | ¥72.41320 | ¥1,810.33 |
100 | ¥62.87580 | ¥6,287.58 |
250 | ¥60.05020 | ¥15,012.55 |
500 | ¥54.75174 | ¥27,375.87 |
1,000 | ¥47.68706 | ¥47,687.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥45.92088 | ¥137,762.64 |