MAX3490ESA+T | |
---|---|
DigiKey Part Number | MAX3490ESA+TTR-ND - Tape & Reel (TR) MAX3490ESA+TCT-ND - Cut Tape (CT) MAX3490ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3490ESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.63562 | ¥69,089.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥47.75600 | ¥477.56 |
25 | ¥45.15080 | ¥1,128.77 |
100 | ¥39.12960 | ¥3,912.96 |
250 | ¥37.12276 | ¥9,280.69 |
500 | ¥33.31030 | ¥16,655.15 |
1,000 | ¥28.09297 | ¥28,092.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.45200 | ¥494.52 |
25 | ¥46.75320 | ¥1,168.83 |
100 | ¥40.51850 | ¥4,051.85 |
250 | ¥38.44048 | ¥9,610.12 |
500 | ¥34.49266 | ¥17,246.33 |
1,000 | ¥29.09014 | ¥29,090.14 |