DS90CR285MTDX/NOPB | |
---|---|
DigiKey Part Number | 296-35385-2-ND - Tape & Reel (TR) 296-35385-1-ND - Cut Tape (CT) 296-35385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CR285MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR285MTDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.51000 | ¥60.51 |
10 | ¥54.69400 | ¥546.94 |
25 | ¥52.15200 | ¥1,303.80 |
100 | ¥45.28280 | ¥4,528.28 |
250 | ¥43.24728 | ¥10,811.82 |
500 | ¥39.43136 | ¥19,715.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.34342 | ¥34,343.42 |
2,000 | ¥33.07144 | ¥66,142.88 |