![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/236/976/175-16-QSOP_tmb.jpg)
MAX3490
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX3490CSA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 2,512 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3490EESA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 19,320 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3490AEGSA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 1,026 | Tube | - | |
MAX3490ESA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 1,656 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3490ECSA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 950 | Tube | - | |
MAX3490EESA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 2,118 | Tube | - | |
MAX3490CPA+ IC TRANSCEIVER FULL 1/1 8DIP | IC TRANSCEIVER FULL 1/1 8DIP | 32 | Tube | - | |
MAX3490CSA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 1,400 | Tube | - | |
MAX3490EEPA+ IC TRANSCEIVER FULL 1/1 8DIP | IC TRANSCEIVER FULL 1/1 8DIP | 44 | Tube | - | |
MAX3490ECSA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 2,216 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3490EPA+ IC TRANSCEIVER FULL 1/1 8DIP | IC TRANSCEIVER FULL 1/1 8DIP | 34 | Tube | - | |
MAX3490ESA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 0 | Tube | - | |
MAX3490AEGSA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 0 | Tape & Reel (TR) | - | |
MAX3490CSA IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 0 | Tube | - | |
MAX3490ECSA-T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 0 | Tape & Reel (TR) | - |