MAX3490EEPA+ | |
---|---|
DigiKey Part Number | MAX3490EEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3490EEPA+ |
Description | IC TRANSCEIVER FULL 1/1 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490EEPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.84000 | ¥87.84 |
10 | ¥79.33100 | ¥793.31 |
50 | ¥75.64340 | ¥3,782.17 |
100 | ¥65.68010 | ¥6,568.01 |
250 | ¥62.72816 | ¥15,682.04 |
500 | ¥57.19344 | ¥28,596.72 |
1,000 | ¥49.81365 | ¥49,813.65 |