TLV1117CKVURG3 | |
---|---|
DigiKey Part Number | 296-19516-2-ND - Tape & Reel (TR) 296-19516-1-ND - Cut Tape (CT) 296-19516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117CKVURG3 |
Description | IC REG LIN POS ADJ 800MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CKVURG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.91100 | ¥69.11 |
25 | ¥6.49480 | ¥162.37 |
100 | ¥5.30030 | ¥530.03 |
250 | ¥4.92300 | ¥1,230.75 |
500 | ¥4.18990 | ¥2,094.95 |
1,000 | ¥3.35188 | ¥3,351.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.03766 | ¥7,594.15 |
5,000 | ¥2.82818 | ¥14,140.90 |
12,500 | ¥2.72343 | ¥34,042.88 |
25,000 | ¥2.61868 | ¥65,467.00 |