PDB181-K420K-103B

DigiKey Part Number
PDB181-K420K-103B-ND
Manufacturer
Manufacturer Product Number
PDB181-K420K-103B
Description
POT 10K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.76600¥77.66
25¥6.98800¥174.70
75¥6.72880¥504.66
150¥6.47040¥970.56
300¥6.08183¥1,824.55
525¥5.17610¥2,717.45
1,050¥4.78788¥5,027.27
5,025¥4.55645¥22,896.16
Manufacturers Standard Package