NHD-240128WG-ATFH-VZ# | |
---|---|
DigiKey Part Number | NHD-240128WG-ATFH-VZ#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-240128WG-ATFH-VZ# |
Description | LCD GRAPHIC 240X128 TRANSFL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black (White - Inverted) FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 240 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-240128WG-ATFH-VZ# Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 128.00mm W x 74.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | Parallel, 8-Bit | |
Controller Type | RA6963 | |
Graphics Color | Black (White - Inverted) | |
Background Color | White (Black - Inverted) | |
Dot Size | 0.47mm W x 0.47mm H | |
Dot Pitch | 0.50mm W x 0.50mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥688.34000 | ¥688.34 |
5 | ¥647.04400 | ¥3,235.22 |
10 | ¥620.64800 | ¥6,206.48 |