NHD-3.12-25664UCB2 | |
---|---|
DigiKey Part Number | NHD-3.12-25664UCB2-ND |
Manufacturer | |
Manufacturer Product Number | NHD-3.12-25664UCB2 |
Description | OLED GRAPHIC 256 X 64 BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Blue OLED - Passive Matrix Parallel, 8-Bit, SPI 3.12" (79.25mm) 256 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-3.12-25664UCB2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 3.12" (79.25mm) | |
Viewing Area | 82.00mm W x 22.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 256 x 64 | |
Interface | Parallel, 8-Bit, SPI | |
Controller Type | SSD1322 | |
Graphics Color | Blue | |
Background Color | Black | |
Dot Size | 0.28mm W x 0.28mm H | |
Dot Pitch | 0.30mm W x 0.30mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.49000 | ¥324.49 |
5 | ¥305.02400 | ¥1,525.12 |
10 | ¥285.55600 | ¥2,855.56 |
50 | ¥269.32880 | ¥13,466.44 |
100 | ¥267.33780 | ¥26,733.78 |