NHD-24064WG-ATFH-VZ# | |
---|---|
DigiKey Part Number | NHD-24064WG-ATFH-VZ#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-24064WG-ATFH-VZ# |
Description | LCD MOD GRAPH 240X64 WH TRANSFL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black (White - Inverted) FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 133.00mm W x 39.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | T6963C | |
Graphics Color | Black (White - Inverted) | |
Background Color | White (Black - Inverted) | |
Dot Size | 0.49mm W x 0.49mm H | |
Dot Pitch | 0.53mm W x 0.53mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥607.07000 | ¥607.07 |
5 | ¥570.65200 | ¥2,853.26 |
10 | ¥534.22500 | ¥5,342.25 |
50 | ¥503.87220 | ¥25,193.61 |
100 | ¥479.58760 | ¥47,958.76 |