OEJL-63-4-7 | |
---|---|
DigiKey Part Number | 226-4093-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-63-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.00000 | ¥94.00 |
5 | ¥75.53000 | ¥377.65 |
10 | ¥72.34500 | ¥723.45 |
25 | ¥70.02960 | ¥1,750.74 |
50 | ¥69.08220 | ¥3,454.11 |
100 | ¥68.52070 | ¥6,852.07 |
250 | ¥68.11216 | ¥17,028.04 |
500 | ¥67.94550 | ¥33,972.75 |
1,000 | ¥67.84615 | ¥67,846.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/645/OEJL-63%20CLR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/595/OEJL-63%20BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/645/OEJL-63%20CLR_tmb.jpg)