VZ43FC1A6730098U | |
---|---|
DigiKey Part Number | 1670-VZ43FC1A6730098UTR-ND - Tape & Reel (TR) 1670-VZ43FC1A6730098UCT-ND - Cut Tape (CT) 1670-VZ43FC1A6730098UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZ43FC1A6730098U |
Description | VIBRATION MOTOR 9000 RPM 0.9G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 9000 RPM 1.3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 1.3VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.191" x 0.177" (4.85mm x 4.50mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.185" (4.70mm) | |
Mounting Hole Spacing | - | |
Termination Style | J Lead | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
5 | ¥25.74200 | ¥128.71 |
10 | ¥25.02800 | ¥250.28 |
25 | ¥24.30680 | ¥607.67 |
50 | ¥22.16440 | ¥1,108.22 |
100 | ¥20.01870 | ¥2,001.87 |
250 | ¥19.30388 | ¥4,825.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥18.58876 | ¥16,729.88 |
1,800 | ¥17.87381 | ¥32,172.86 |