HD-EMB1305-SC | |
---|---|
DigiKey Part Number | 668-HD-EMB1305-SC-ND |
Manufacturer | |
Manufacturer Product Number | HD-EMB1305-SC |
Description | LOWCURRENT HD MOTOR 3VDC 13000RP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 13000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMB1305-SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 13000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.181" x 0.193" (4.60mm x 4.90mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.157" (4.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.89000 | ¥22.89 |
10 | ¥20.52100 | ¥205.21 |
25 | ¥19.47240 | ¥486.81 |
40 | ¥18.51775 | ¥740.71 |
100 | ¥17.65940 | ¥1,765.94 |
300 | ¥16.89540 | ¥5,068.62 |
500 | ¥16.80548 | ¥8,402.74 |