N24C32UDTG | |
---|---|
DigiKey Part Number | 488-N24C32UDTGTR-ND - Tape & Reel (TR) 488-N24C32UDTGCT-ND - Cut Tape (CT) 488-N24C32UDTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C32UDTG |
Description | 32KB I2C SER EEPROM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | US8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.76700 | ¥27.67 |
25 | ¥2.57120 | ¥64.28 |
50 | ¥2.55820 | ¥127.91 |
100 | ¥2.27080 | ¥227.08 |
250 | ¥2.24228 | ¥560.57 |
500 | ¥2.20844 | ¥1,104.22 |
1,000 | ¥2.14941 | ¥2,149.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03890 | ¥6,116.70 |
6,000 | ¥1.93218 | ¥11,593.08 |
15,000 | ¥1.89828 | ¥28,474.20 |
30,000 | ¥1.85308 | ¥55,592.40 |