TLV9162IDR | |
---|---|
DigiKey Part Number | 296-TLV9162IDRTR-ND - Tape & Reel (TR) 296-TLV9162IDRCT-ND - Cut Tape (CT) 296-TLV9162IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9162IDR |
Description | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.23600 | ¥142.36 |
25 | ¥13.43120 | ¥335.78 |
100 | ¥11.44450 | ¥1,144.45 |
250 | ¥10.74632 | ¥2,686.58 |
500 | ¥9.40302 | ¥4,701.51 |
1,000 | ¥7.79110 | ¥7,791.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.25375 | ¥21,761.25 |
6,000 | ¥6.98509 | ¥41,910.54 |