TLV9164IDR | |
---|---|
DigiKey Part Number | 296-TLV9164IDRTR-ND - Tape & Reel (TR) 296-TLV9164IDRCT-ND - Cut Tape (CT) 296-TLV9164IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9164IDR |
Description | QUAD 10-MHZ, 16-V RAIL-TO-RAIL I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9164IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x4 Channels) | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.19300 | ¥181.93 |
25 | ¥17.16520 | ¥429.13 |
100 | ¥14.62410 | ¥1,462.41 |
250 | ¥13.73140 | ¥3,432.85 |
500 | ¥12.01488 | ¥6,007.44 |
1,000 | ¥9.95529 | ¥9,955.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.26868 | ¥27,806.04 |
6,000 | ¥8.92540 | ¥53,552.40 |