Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,872 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.91025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 33V/µs | 11 MHz | 10 pA | 210 µV | 2.48mA | 73 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
9,540 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.91025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 33V/µs | 11 MHz | 10 pA | 210 µV | 2.48mA | 73 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
6,522 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥5.41828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 33V/µs | 11 MHz | 10 pA | 210 µV | 2.48mA | 73 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
4,991 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥7.25349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 33V/µs | 11 MHz | 10 pA | 210 µV | 2.4mA (x2 Channels) | 73 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
3,245 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,500 : ¥7.25350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 33V/µs | 11 MHz | 10 pA | 210 µV | 2.4mA (x2 Channels) | 73 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
3,148 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥7.25349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 33V/µs | 11 MHz | 10 pA | 210 µV | 2.4mA (x2 Channels) | 73 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,842 In Stock | 1 : ¥17.32000 Cut Tape (CT) 3,000 : ¥7.92511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 33V/µs | 11 MHz | 10 pA | 210 µV | 2.4mA (x2 Channels) | 73 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
3,769 In Stock | 1 : ¥20.28000 Cut Tape (CT) 3,000 : ¥9.26835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 33V/µs | 11 MHz | 10 pA | 210 µV | 2.4mA (x4 Channels) | 73 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
2,569 In Stock | 1 : ¥20.28000 Cut Tape (CT) 3,000 : ¥9.26835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 33V/µs | 11 MHz | 10 pA | 210 µV | 2.4mA (x4 Channels) | 73 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
3,000 In Stock | 1 : ¥18.39000 Cut Tape (CT) 3,000 : ¥8.40646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Single Ended, Rail-to-Rail | 33V/µs | 11 MHz | 10 pA | 210 µV | 2.4mA (x2 Channels) | 73 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-XFQFN | 10-X2QFN (2x1.5) | |||
0 In Stock Check Lead Time | 1 : ¥23.48000 Cut Tape (CT) 3,000 : ¥7.25349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 33V/µs | 11 MHz | 10 pA | 210 µV | 2.4mA (x2 Channels) | 73 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |