TLV9162SIRUGR | |
---|---|
DigiKey Part Number | 296-TLV9162SIRUGRTR-ND - Tape & Reel (TR) 296-TLV9162SIRUGRCT-ND - Cut Tape (CT) 296-TLV9162SIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9162SIRUGR |
Description | DUAL, 16V, 11MHZ, RAIL-TO-RAIL I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Single Ended, Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.50100 | ¥165.01 |
25 | ¥15.56840 | ¥389.21 |
100 | ¥13.26330 | ¥1,326.33 |
250 | ¥12.45416 | ¥3,113.54 |
500 | ¥10.89730 | ¥5,448.65 |
1,000 | ¥9.02915 | ¥9,029.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.40646 | ¥25,219.38 |
6,000 | ¥8.09510 | ¥48,570.60 |