MLX90614ESF-DCC-000-TU | |
---|---|
DigiKey Part Number | MLX90614ESF-DCC-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90614ESF-DCC-000-TU |
Description | SENSOR DGTL -40C-85C TO39 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -70°C ~ 380°C (IR) | |
Output Type | PWM, SMBus | |
Voltage - Supply | 2.6V ~ 3.6V | |
Resolution | 16 b | |
Features | Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.2°C (±0.3°C) | |
Test Condition | 0°C ~ 60°C (120°C ~ 380°C) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-4 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.17000 | ¥224.17 |
10 | ¥186.82300 | ¥1,868.23 |
47 | ¥165.47149 | ¥7,777.16 |
94 | ¥160.13309 | ¥15,052.51 |
517 | ¥149.45766 | ¥77,269.61 |