MIKROE-1362 | |
---|---|
DigiKey Part Number | 1471-1076-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1362 |
Description | BOARD IR THERMO CLICK 5.0V |
Customer Reference | |
Detailed Description | MLX90614ESF-AAA Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | MLX90614ESF-AAA | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.36000 | ¥484.36 |