MLX90614KSF-AAA-000-TU | |
---|---|
DigiKey Part Number | MLX90614KSF-AAA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90614KSF-AAA-000-TU |
Description | SENSOR DGTL -40C-125C TO39 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C 16 b TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | MLX90614KSF-AAA-000-TU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -70°C ~ 380°C (IR) | |
Output Type | PWM, SMBus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Resolution | 16 b | |
Features | Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±4°C) | |
Test Condition | 0°C ~ 60°C (240°C ~ 380°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-4 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.47000 | ¥251.47 |
10 | ¥209.58900 | ¥2,095.89 |
25 | ¥185.63240 | ¥4,640.81 |
110 | ¥179.64464 | ¥19,760.91 |