OPA2186DR | |
---|---|
DigiKey Part Number | 296-OPA2186DRTR-ND - Tape & Reel (TR) 296-OPA2186DRCT-ND - Cut Tape (CT) 296-OPA2186DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2186DR |
Description | RAIL-TO-RAIL INPUT AND OUTPUT, 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2186DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 90µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.42800 | ¥114.28 |
25 | ¥10.77800 | ¥269.45 |
100 | ¥9.18430 | ¥918.43 |
250 | ¥8.62356 | ¥2,155.89 |
500 | ¥7.54564 | ¥3,772.82 |
1,000 | ¥6.25209 | ¥6,252.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.82092 | ¥17,462.76 |
6,000 | ¥5.60533 | ¥33,631.98 |
15,000 | ¥5.38974 | ¥80,846.10 |