AH1925-HK4-7 | |
---|---|
DigiKey Part Number | 31-AH1925-HK4-7TR-ND - Tape & Reel (TR) 31-AH1925-HK4-7CT-ND - Cut Tape (CT) 31-AH1925-HK4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1925-HK4-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 4DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect X2-DFN1410-4 |
Datasheet | Datasheet |
EDA/CAD Models | AH1925-HK4-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.5mT Trip, ±3mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 6µA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.81600 | ¥28.16 |
25 | ¥2.47600 | ¥61.90 |
50 | ¥2.32340 | ¥116.17 |
100 | ¥1.98100 | ¥198.10 |
500 | ¥1.63834 | ¥819.17 |
1,000 | ¥1.37161 | ¥1,371.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.34143 | ¥5,365.72 |
8,000 | ¥1.18361 | ¥9,468.88 |
12,000 | ¥1.14416 | ¥13,729.92 |
20,000 | ¥1.12443 | ¥22,488.60 |
28,000 | ¥1.10470 | ¥30,931.60 |