APBA3010SYKCGKC-GX | |
---|---|
DigiKey Part Number | 754-1574-2-ND - Tape & Reel (TR) 754-1574-1-ND - Cut Tape (CT) 754-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA3010SYKCGKC-GX |
Description | LED GRN/YLW CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBA3010SYKCGKC-GX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥1.79720 | ¥179.72 |
1,000 | ¥1.40644 | ¥1,406.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28921 | ¥2,578.42 |
6,000 | ¥1.17202 | ¥7,032.12 |
10,000 | ¥1.09389 | ¥10,938.90 |
50,000 | ¥1.01575 | ¥50,787.50 |