SP1005-01WTG | |
---|---|
DigiKey Part Number | F3572TR-ND - Tape & Reel (TR) F3572CT-ND - Cut Tape (CT) F3572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1005-01WTG |
Description | TVS DIODE 6VWM 15.6VC 0201 FLIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 0201 FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 8.5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22410 | ¥122.41 |
500 | ¥1.08468 | ¥542.34 |
1,000 | ¥0.84413 | ¥844.13 |
2,000 | ¥0.75547 | ¥1,510.94 |
5,000 | ¥0.73859 | ¥3,692.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.65417 | ¥6,541.70 |
30,000 | ¥0.64574 | ¥19,372.20 |
50,000 | ¥0.54866 | ¥27,433.00 |
100,000 | ¥0.54022 | ¥54,022.00 |