LT1372CS8#TRPBF | |
---|---|
DigiKey Part Number | LT1372CS8#TRPBFTR-ND - Tape & Reel (TR) LT1372CS8#TRPBFCT-ND - Cut Tape (CT) LT1372CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1372CS8#TRPBF |
Description | IC REG MULT CONFIG ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1372CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V (Switch) | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.23000 | ¥90.23 |
10 | ¥81.47400 | ¥814.74 |
25 | ¥77.68120 | ¥1,942.03 |
100 | ¥67.45090 | ¥6,745.09 |
250 | ¥64.41972 | ¥16,104.93 |
500 | ¥58.73574 | ¥29,367.87 |
1,000 | ¥51.15693 | ¥51,156.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥51.01077 | ¥127,526.93 |