BM28B0.6-10DP/2-0.35V(53) | |
---|---|
DigiKey Part Number | H125588TR-ND - Tape & Reel (TR) H125588CT-ND - Cut Tape (CT) H125588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-10DP/2-0.35V(53) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-10DP/2-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥6.23600 | ¥155.90 |
50 | ¥6.10320 | ¥305.16 |
100 | ¥5.83720 | ¥583.72 |
250 | ¥5.30680 | ¥1,326.70 |
500 | ¥4.77614 | ¥2,388.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.24545 | ¥4,245.45 |
2,000 | ¥3.98012 | ¥7,960.24 |
3,000 | ¥3.84744 | ¥11,542.32 |
5,000 | ¥3.71477 | ¥18,573.85 |
10,000 | ¥3.52903 | ¥35,290.30 |