SP4338-02WTG | |
---|---|
DigiKey Part Number | 18-SP4338-02WTGTR-ND - Tape & Reel (TR) 18-SP4338-02WTGCT-ND - Cut Tape (CT) 18-SP4338-02WTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4338-02WTG |
Description | 5V 3A 15KV WLCSP0201 BI-DIR TVS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.18pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.95970 | ¥195.97 |
500 | ¥1.52998 | ¥764.99 |
1,000 | ¥1.24354 | ¥1,243.54 |
2,000 | ¥1.11165 | ¥2,223.30 |
5,000 | ¥1.05512 | ¥5,275.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.97976 | ¥9,797.60 |
30,000 | ¥0.95715 | ¥28,714.50 |
50,000 | ¥0.92700 | ¥46,350.00 |