SP4338-02WTG

DigiKey Part Number
18-SP4338-02WTGTR-ND - Tape & Reel (TR)
18-SP4338-02WTGCT-ND - Cut Tape (CT)
18-SP4338-02WTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4338-02WTG
Description
5V 3A 15KV WLCSP0201 BI-DIR TVS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
6V (Typ)
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.18pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.81600¥28.16
100¥1.95970¥195.97
500¥1.52998¥764.99
1,000¥1.24354¥1,243.54
2,000¥1.11165¥2,223.30
5,000¥1.05512¥5,275.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.97976¥9,797.60
30,000¥0.95715¥28,714.50
50,000¥0.92700¥46,350.00
Manufacturers Standard Package