TCR5RG18A,LF | |
---|---|
DigiKey Part Number | 264-TCR5RG18ALFTR-ND - Tape & Reel (TR) 264-TCR5RG18ALFCT-ND - Cut Tape (CT) 264-TCR5RG18ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5RG18A,LF |
Description | LDO REG, IOUT: 500MA VOUT: 1.8V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5RG18A,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 13 µA | |
PSRR | 100dB ~ 59dB (1kHz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSPF (0.65x0.65) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.55400 | ¥35.54 |
25 | ¥3.24760 | ¥81.19 |
100 | ¥2.41770 | ¥241.77 |
250 | ¥2.19128 | ¥547.82 |
500 | ¥1.81348 | ¥906.74 |
1,000 | ¥1.36002 | ¥1,360.02 |
2,500 | ¥1.24672 | ¥3,116.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.17116 | ¥5,855.80 |
10,000 | ¥1.09560 | ¥10,956.00 |
25,000 | ¥1.00493 | ¥25,123.25 |
50,000 | ¥0.96715 | ¥48,357.50 |