FXMAR2102UMX | |
---|---|
DigiKey Part Number | FXMAR2102UMXTR-ND - Tape & Reel (TR) FXMAR2102UMXCT-ND - Cut Tape (CT) FXMAR2102UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXMAR2102UMX |
Description | IC TRANSLTR BIDIRECTIONAL 8UMLP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50MHz 8-UMLP (1.2x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UMLP (1.2x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.80000 | ¥38.00 |
25 | ¥3.54320 | ¥88.58 |
100 | ¥2.63200 | ¥263.20 |
250 | ¥2.22696 | ¥556.74 |
500 | ¥2.12582 | ¥1,062.91 |
1,000 | ¥1.56907 | ¥1,569.07 |
2,500 | ¥1.46786 | ¥3,669.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.36662 | ¥6,833.10 |
10,000 | ¥1.29576 | ¥12,957.60 |
25,000 | ¥1.26540 | ¥31,635.00 |
50,000 | ¥1.25287 | ¥62,643.50 |