NLV17SZ08DFT2G | |
---|---|
DigiKey Part Number | NLV17SZ08DFT2GOSTR-ND - Tape & Reel (TR) NLV17SZ08DFT2GOSCT-ND - Cut Tape (CT) NLV17SZ08DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV17SZ08DFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLV17SZ08DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.49100 | ¥24.91 |
25 | ¥2.08800 | ¥52.20 |
100 | ¥1.15960 | ¥115.96 |
250 | ¥1.02016 | ¥255.04 |
500 | ¥0.86934 | ¥434.67 |
1,000 | ¥0.59117 | ¥591.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53320 | ¥1,599.60 |
6,000 | ¥0.46366 | ¥2,781.96 |
15,000 | ¥0.39411 | ¥5,911.65 |
30,000 | ¥0.37093 | ¥11,127.90 |
75,000 | ¥0.34774 | ¥26,080.50 |
150,000 | ¥0.30138 | ¥45,207.00 |